VishayTLZ10C-GS08Zener

Diode Zener Single 10V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator TLZ10C-GS08 zener diode from Vishay. Its maximum leakage current is 0.04 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 10 V and a voltage tolerance of 3%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

9.780 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1847+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      9780
      Country Of origin:
      China
         
      • Price: 0,0192 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1847+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 9.780 Stück
      • Price: 0,0192 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.