| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -40 | |
| 85 | |
| 13 | |
| 8.1 | |
| Screw Mount | |
| 8 |
Easily make a good cable installation with this tie mount TM1S4-C cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 13 mm long, 5.8 mm tall and 8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

