PanduitTM1S6-CKabelzubehör
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 13 | |
| 8.1 | |
| Screw Mount | |
| 8 |
Do you need a component to produce a good cable installation? Then this tie mount TM1S6-C cable accessory from Panduit is perfect for you! This part has an operating temperature range of -40 to 85 °C. This product is 13 mm long, 5.8 mm tall and 8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

