PanduitTM1S6-M69Kabelzubehör
Cable Accessories Tie Mount Flame Retardant Nylon 6/6 Ivory Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Ivory | |
| Flame Retardant Nylon 6/6 | |
| -60 | |
| 100 | |
| Bulk | |
| 13 | |
| 8 | |
| Screw Mount | |
| 5.8 |
Use this tie mount TM1S6-M69 cable accessory from Panduit to prevent any difficult to diagnose problems from developing into the future. This part has an operating temperature range of -40 to 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13 mm long, 5.8 mm tall and 8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

