PanduitTM2S8-C71Kabelzubehör
Cable Accessories Cable Tie Mount Polyetheretherketone Brown Pack
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Brown | |
| Polyetheretherketone | |
| -60 | |
| 260 | |
| Pack | |
| 16.2 | |
| 10.8 | |
| 7.1 |
This base mounting TM2S8-C71 cable accessory from Panduit provides the means to produce a good cable installation. This part has an operating temperature range of -60 to 260 °C. This product is 16.2 mm long, 7.1 mm tall and 10.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

