PanduitTM2S8-M69Kabelzubehör
Cable Accessories Cable Tie Mount Flame Retardant Nylon 6/6 Ivory Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Ivory | |
| Flame Retardant Nylon 6/6 | |
| -60 | |
| 100 | |
| Bulk | |
| 16 | |
| 10.8 | |
| Screw Mount | |
| 7 |
Use this tie mount TM2S8-M69 cable accessory from Panduit to ensure a long and productive life of the cable system. This part has an operating temperature range of -40 to 110 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm long, 7 mm tall and 10.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

