10-25% Rabatt
PanduitTM3S10-C0Kabelzubehör
Cable Accessories Cable Tie Mount Weather Resistant Nylon 6/6 Black
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| -60 | |
| 85 | |
| 21.9 | |
| 50.3 | |
| Screw Mount | |
| 9.4 |
Connect your peripherals to your computer system with this tie mount TM3S10-C0 cable accessory from Panduit. This product is 21.9 mm long, 9.4 mm tall and 15.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

