PanduitTM3S8-C69Kabelzubehör
Cable Accessories Cable Tie Mount Flame Retardant Nylon 6/6 Ivory Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Ivory | |
| Flame Retardant Nylon 6/6 | |
| -60 | |
| 100 | |
| Package | |
| 21.9 | |
| 50.3 | |
| Screw Mount | |
| 9.4 |
Easily make a good cable installation with this tie mount TM3S8-C69 cable accessory from Panduit. This part has an operating temperature range of -40 to 110 °C. This product is 21.8 mm long, 9.5 mm tall and 15.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

