| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 43 | |
| 12 | |
| 1 | |
| 2 | |
| 12/12 | |
| 12/12 | |
| 0 | |
| 8 | |
| 0 | |
| 4 | |
| 4 | |
| 4 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.08|2.97 | |
| 1.2|3.3 | |
| 1.32|3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 10.2(Max) mm |
| Verpackungslänge | 10.2(Max) mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This TM4C1231H6PMI7 microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12. This device is based on the ARM Cortex M4F core architecture. This is a 32 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

