| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 64KB | |
| 24KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USB | |
| 43 | |
| 12 | |
| 1 | |
| 2 | |
| 12/12 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 4 | |
| 4 | |
| 4 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.08|2.97 | |
| 1.2|3.3 | |
| 1.32|3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 10.2(Max) |
| Verpackungslänge | 10.2(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this TM4C1233D5PMI microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V. This device is based on the ARM Cortex M4F core architecture. Its ADC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 64KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

