Texas InstrumentsTM4C123GH6PZIRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R

Use this programmable TM4C123GH6PZIR microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V. This device is based on the ARM Cortex M4F core architecture. Its ADC resolution is 12/12. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 8,2504 €
    1. 1000+8,2504 €
    2. 2000+8,1674 €
    3. 3000+8,0860 €
    4. 4000+8,0055 €
    5. 5000+7,9250 €
    6. 6000+7,8462 €
    7. 10000+7,7674 €
    8. 20000+7,6895 €
    9. 25000+7,6132 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.