taoglasTM7008NL | LAN TransformersTelecom, Übertrager

Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD

LAN Transformer, 10G Base-T, Single Port, 24pin, PoE+ (600mA@57V), Commercial

Taoglas Magnetics with over 15+ years of LAN magnetics design and manufacturing experience from its team, is providing services to customers with a wide range of applications such as: Networking and Interconnect Devices, Servers, Switches, Router, Communication systems and any Digital Consumer electronics.

The Taoglas Exos Series offer an extensive product line of LAN Transformers designed for commercial and industrial grade applications, supporting 10/100 Base-T (Exos100), 1G Base-T (Exos1G) and 10G Base-T (Exos10G). The Taoglas Exo series includes Single, Dual, and Quad configurations not only for standard applications but also for Power over Ethernet (PoE, PoE+, PoE++).



Target Applications

  • Gateways
  • Modems
  • Remote-powering
  • Machinery
  • Security Systems
  • Video Game Systems
  • Industrial PCs
  • Laptops
  • Mother board
  • Network solutions
  • 5G deployments
  • Servers
  • Routers
  • Switches
  • Robotics


Features & Benefits

  • 10/100 Base-T, 1G, 10G
  • 0°C ~ +70°C; -40°C ~ +85°C
  • IEEE802.3 Compliant & UL Certified
  • Low profile package in 10/100 & 1G
  • Superior EMI suppression
  • Wide selection on package size
  • Max. reflow temperature 245°C
  • Designed for leading PHY IC manufacturers


450 Stück: Versand in vsl. 2 Tagen

    Total55,61 €Price for 10

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 450 Stück
      • Price: 5,5609 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.