10-25% Rabatt
VishayTM8R106K016UBAKondensator, Tantal, fest
Cap Tant Solid 10uF 16V R CASE 10% (2.06 X 1.35 X 1.47mm) Inward L SMD 2012 (0.1%FR) 6 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 16VDC | |
| 6 | |
| Standard | |
| 0.8 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.06 X 1.35 X 1.47 | |
| 2012 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.06 | |
| 1.35 | |
| 1.47 |
Do you need a capacitor for a sample and hold circuit? Then use this TM8R106K016UBA solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. Its capacitance value is 10uF. This product is 2.06 mm long, 1.47 mm tall and 1.35 mm deep. It has a tolerance of 10%. It is reliable with a failure rate grade of B.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

