Analog DevicesTMC9660-3PH-EVKITEnergiemanagement, Entwicklungsplatinen und -kits

Evaluation Board

TMC9660: 70V Smart Gate Driver with Servo (FOC) Controller in HW and Buck Converter

The TMC9660 is a highly integrated monolithic gate driver and motor controller IC with buck converter.

The TMC9660 includes a smart gate driver, a high-performance motion controller with hardware-based field-oriented control (FOC) and servo controller (velocity, position, ramp generator), motor position feedback interfaces (A/B/N encoder, hall), an analog signal processing block for bottom shunt current measurement (programmable current-sense amplifiers [CSAs] and analog-to-digital converters [ADCs]).

It also includes a powerful and flexible power management unit (PMU) along with a buck converter and programmable low-dropout (LDO) regulators. For overall control and communication with an external processor through SPI or UART, a preprogrammed 32-bit microcontroller is embedded. The processor system supports either low-level direct register access to all motor control peripherals or higher-level parameter mode access for extended functionality and ease of use. For initial configuration of system hardware connections and software selection, a bootloader is available also supporting permanent storage of this configuration in the one-time-programmable (OTP) memory.



Key Features and Benefits

  • •  Three-Phase Permanent Magnet Synchronous Motors (PMSM)/Brushless DC (BLDC), Two-Phase Stepper Motor, and Brushed DC Motor Support
  • •  7.7V to 70V Single-Supply Operating Voltage Range
  • •  Smart Gate Driver with Adjustable Strength up to 1A/2A Source/Sink
  • •  Field-Oriented Controller/FOC in Hardware for Wide Bandwidth Current Control Loop
  • •  Position, Velocity, and Torque Controller in Hardware for Fast and Precise Control
  • •  8-Point Ramp Generator with Ramp Calculation in Real Time in Hardware
  • •  Fast Space Vector Pulse Width Modulation (SVPWM) Engine (2kHz …100kHz) with 120MHz Clock
  • •  Feedback Position Sensor Support (Hall, A/B/N, SPI)
  • •  Bottom Shunt Current Measurement (Programmable CSA and ADCs)
  • •  5.8V/600mA Buck Converter
  • •  2x Configurable LDOs (2.5V, 3.3V, or 5V) for Supply of External Circuits with each having 150mA current
  • •  Charge Pump with Voltage Doubler
  • •  Trickle Charge Pump for 100% PWM Duty Cycle
  • •  Integrated Preprogrammed 32-Bit/40MHz Microcontroller Supporting Initial Configuration (OTP) of the Device and Direct Hardware/Register or Parameter Mode Access
  • •  SPI, UART Interfaces for Communication with Main/Application Controller
  • •  Parameter Storage (Optional) in SPI flash memory or I2C EEPROM
  • •  Internal Oscillator with Phase Locked Loop (PLL) and Optional External Crystal or Clock Support
  • •  Watchdog with Separate Internal Oscillator
  • •  Low-Power Hibernation Mode with Wake-Up Button and Timer Support
  • •  Compact Monolithic Solution, 64-Pin, 9mm x 9mm TQFN Package


Applications

  • •  Robotics
  • •  Power Tools
  • •  Gardening
  • •  Automated Guided Vehicles (AGV)/Warehouse Automation
  • •  Pump (e.g., Peristaltic)
  • •  Industrial 3D Printing
  • •  Factory Automation
  • •  Desktop Manufacturing
  • •  E-Bike/Light Electric Vehicles or LEV


Evaluation Board

The TMC9660 can be evaluated with the TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT.



Block Diagrams and Tables





Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    52 Wochen
    • Price: 145,143 €
    1. 1+145,143 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.