C&KTMCGD6SP0040CSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Pin Plunger | |
| SPDT | |
| 10@250VAC | |
| 248.57 | |
| 350000 | |
| 0.33 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 150 | |
| Bulk | |
| 27.7 | |
| 10.2 | |
| 15.91 | |
| 0.74 |
Look no further for a switch to quickly open or close your circuit and use the TMCGD6SP0040C snap-action switch from C&K Components. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 150 °C. The TMCGD6SP0040C snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.6 mm long, 20.87 mm tall and 10.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

