Reduced Price
VishayTMCP0G476MTRFKondensator, Tantal, fest
Cap Tant Solid 47uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 4VDC | |
| 6 | |
| Standard | |
| 0.103 | |
| 18.8 | |
| Polar | |
| 30 | |
| Molded Case|Small Size | |
| No | |
| No | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2 X 1.25 X 1.2 | |
| 2012-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.2(Max) |
The low leakage current characteristic of this TMCP0G476MTRF solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 4 VDC. Its leakage current is 18.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.2(Max) mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

