Reduced Price
VishayTMCUB1E475MTRFKondensator, Tantal, fest
Cap Tant Solid 4.7uF 25V UB CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 25VDC | |
| 4 | |
| Standard | |
| 0.155 | |
| 1.2 | |
| Polar | |
| 6 | |
| Molded Case|Small Size|Ultra Flat Low Profile | |
| No | |
| No | |
| UB | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.2 | |
| 3528-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.2(Max) |
This TMCUB1E475MTRF solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Its leakage current is 1.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 3.5 mm long, 1.2(Max) mm tall and 2.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

