| RoHS Not Applicable | |
| 5A992c. | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| TMS320C6670 | |
| DSP | |
| 512MB | |
| 128KB/128MB | |
| I2C EEPROM/NAND Flash | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| Win XP | |
| Yes | |
| No | |
| EEPROM/Flash | |
| Yes |
If your project requires microprocessor-based functionality, this evaluation board TMDSEVM6670LE embedded system development board from Texas Instruments is for you. Its i2c eeprom/nand flash program memory is 0.125MB/128MB.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

