PanduitTMEH-S10-X0Kabelzubehör
Cable Accessories Tie Mount Weather Resistant Nylon 6/6 Black
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| -60 | |
| 85 | |
| 41.1 | |
| 18.3 | |
| 1.54 |
Cable management has never been easier with this TMEH-S10-X0 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 41.1 mm long, 15.5 mm tall and 18.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

