SamtecTML-125-02-G-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 1/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 34.93 | |
| 11.43 | |
| 11.4 | |
| Surface Mount |
Thanks to Samtec's shrouded TML-125-02-G-D-SM header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TML-125-02-G-D-SM is housed in black liquid crystal polymer. This product is 34.93 mm long, 11.4 mm tall and 9.4 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

