SamtecTMM-101-02-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 2 | |
| 8 | |
| 3.2/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 2 | |
| 3.94 | |
| 5.2 | |
| 3 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TMM-101-02-S-D header connector from Samtec on your PCB today! This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. TMM-101-02-S-D is housed in black liquid crystal polymer. This product is 2 mm long, 5.2 mm tall and 3.94 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

