SamtecTMM-103-01-G-S-SMSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this unshrouded TMM-103-01-G-S-SM connector from Samtec. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TMM-103-01-G-S-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 6 mm long, 5.97 mm tall and 4.83 mm deep.

Import TariffMay apply to this part

Auf Lager: 3.979 Stück

Regional Inventory: 3.079

    Total58,07 €Price for 98

    3.079 auf Lager: morgen versandbereit

    • (98)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2425+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 3.079 Stück
      • Price: 0,5926 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2522+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 900 Stück
      • Price: 0,9078 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.