SamtecTMM-104-01-G-D-SM-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Easily mount this unshrouded TMM-104-01-G-D-SM-P-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. TMM-104-01-G-D-SM-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 8 mm long, 5.97 mm tall and 7.06 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

