SamtecTMM-104-01-L-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 8 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TMM-104-01-L-D-SM header connector from Samtec on your PCB today! This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMM-104-01-L-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 8 mm long, 5.97 mm tall and 7.06 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

