SamtecTMM-104-06-G-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 8 | |
| 7.06 | |
| 7.04 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TMM-104-06-G-D-SM header connector helps protect your equipment from accidental shortages. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 8 mm long, 7.04 mm tall and 7.06 mm deep. TMM-104-06-G-D-SM is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

