10-25% Rabatt
SamtecTMM-105-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 7.97 | |
| 3.94 | |
| 3.05 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TMM-105-01-L-D-RA header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TMM-105-01-L-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 10 mm long, 3.94 mm tall and 7.97 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

