SamtecTMM-105-01-S-D-SM-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded TMM-105-01-S-D-SM-P-TR header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10 mm long, 5.97 mm tall and 7.06 mm deep. TMM-105-01-S-D-SM-P-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

