SamtecTMM-105-01-T-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Tube | |
| 10 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Samtec brings you their unshrouded TMM-105-01-T-D-SM header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMM-105-01-T-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 10 mm long, 5.97 mm tall and 7.06 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

