SamtecTMM-105-06-G-D-SMSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Tube

Mounting this unshrouded TMM-105-06-G-D-SM header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 10 mm long, 7.04 mm tall and 7.06 mm deep. It uses the solder termination method. TMM-105-06-G-D-SM is housed in black liquid crystal polymer.

53 Stück: Versand in vsl. 2 Tagen

    Total1,56 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2101+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 53 Stück
      • Price: 1,5606 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.