SamtecTMM-106-01-G-S-SMSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube

Use this unshrouded TMM-106-01-G-S-SM connector from Samtec when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TMM-106-01-G-S-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12 mm long, 5.97 mm tall and 4.83 mm deep.

Import TariffMay apply to this part

48 Stück: morgen versandbereit

    Total54,42 €Price for 48

    • (48)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 48 Stück
      • Price: 1,1337 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.