SamtecTMM-106-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12 | |
| 7.97 | |
| 3.94 | |
| 3.05 | |
| Through Hole |
This unshrouded TMM-106-01-L-D-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 500 VAC. It has a right angle body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TMM-106-01-L-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12 mm long, 3.94 mm tall and 7.97 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

