SamtecTMM-108-01-F-D-SM-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 16 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Look no further than the unshrouded TMM-108-01-F-D-SM-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 16 mm long, 5.97 mm tall and 7.06 mm deep. It uses the solder termination method. TMM-108-01-F-D-SM-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
