SamtecTMM-110-01-L-D-SMSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Tube

Use this unshrouded TMM-110-01-L-D-SM header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMM-110-01-L-D-SM is housed in black liquid crystal polymer. This product is 20 mm long, 5.97 mm tall and 7.06 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

4.040 Stück: morgen versandbereit

    Total63,86 €Price for 29

    • (29)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 4.040 Stück
      • Price: 2,2021 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.