SamtecTMM-110-01-S-Q-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 4 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 20 | |
| 11.97 | |
| 8 | |
| 3.05 | |
| Through Hole |
Easily mount this unshrouded TMM-110-01-S-Q-RA header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. This is a 4-row connector. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TMM-110-01-S-Q-RA is housed in black liquid crystal polymer. This product is 20 mm long, 8 mm tall and 11.97 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

