SamtecTMM-110-06-G-D-SM-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Tube

This unshrouded TMM-110-06-G-D-SM-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20 mm long, 7.04 mm tall and 7.06 mm deep. TMM-110-06-G-D-SM-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

160 Stück: Versand in vsl. 2 Tagen

    Total3,11 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2202+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 160 Stück
      • Price: 3,1110 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.