SamtecTMM-114-06-L-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 28 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 28 | |
| 7.06 | |
| 7.04 | |
| Surface Mount |
As an added safety precaution, the unshrouded TMM-114-06-L-D-SM header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMM-114-06-L-D-SM is housed in black liquid crystal polymer. This product is 28 mm long, 7.04 mm tall and 7.06 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

