SamtecTMM-120-01-L-D-SM-MSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| TMM-120-01-L-D-SM-M | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| 500VAC | |
| -55 | |
| 125 | |
| Tube | |
| 40 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded TMM-120-01-L-D-SM-M header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMM-120-01-L-D-SM-M is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 5.97 mm tall and 7.06 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

