SamtecTMM-123-01-L-D-SMSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 46 POS 2mm Solder ST Top Entry SMD Tube

Easily mount this unshrouded TMM-123-01-L-D-SM header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 46 mm long, 5.97 mm tall and 7.06 mm deep. TMM-123-01-L-D-SM is housed in black liquid crystal polymer.

Auf Lager: 267 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.