SamtecTMM-123-01-T-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 46 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 46 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Tube | |
| 46 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
This unshrouded TMM-123-01-T-D-SM header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 46 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 46 mm long, 5.97 mm tall and 7.06 mm deep. This connector has an operating temperature of -55 to 105 °C. TMM-123-01-T-D-SM is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

