SamtecTMM-136-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 72 | |
| 1.97 | |
| 4.7 | |
| 3.5 | |
| Through Hole |
Think of Samtec's unshrouded TMM-136-01-T-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TMM-136-01-T-S is housed in black liquid crystal polymer. This product is 72 mm long, 4.7 mm tall and 1.97 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

