SamtecTMMH-106-01-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12 | |
| 4 | |
| 5.2 | |
| 2.46 | |
| Through Hole |
Samtec's unshrouded TMMH-106-01-F-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 5.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMMH-106-01-F-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 12 mm long, 5.2 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

