SamtecTMMH-108-01-G-5Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 5 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 16 | |
| 10 | |
| 5.2 | |
| 2.46 | |
| Through Hole |
Use this unshrouded TMMH-108-01-G-5 connector from Samtec when board-to-board interconnects is required. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This is a 5-row connector. This device has a maximum current rating of 5.8 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 16 mm long, 5.2 mm tall and 10 mm deep. TMMH-108-01-G-5 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

