SamtecTMMH-118-01-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 36 | |
| 4 | |
| 5.2 | |
| 2.46 | |
| Through Hole |
Mount this unshrouded TMMH-118-01-F-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 5.8 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 36 mm long, 5.2 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMMH-118-01-F-D is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

