SamtecTMMS-120-01-G-QSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 80 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 4 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 44.37 | |
| 12.07 | |
| 7.59 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TMMS-120-01-G-Q header connector from Samtec. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. This is a 4-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 44.37 mm long, 7.59 mm tall and 12.07 mm deep. TMMS-120-01-G-Q is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

