SamtecTMMS-120-01-S-Q-FSSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 80 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 4 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 44.37 | |
| 12.07 | |
| 7.59 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TMMS-120-01-S-Q-FS header connector. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 4-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TMMS-120-01-S-Q-FS is housed in black liquid crystal polymer. This product is 44.37 mm long, 7.59 mm tall and 12.07 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

