LittelfuseTMOV14RP275EVaristor

Var MOV 275VAC/350VDC 6000A 473V Thru-Hole Radial Bulk

The Littelfuse TMOV® and iTMOV® thermally protected varistors represent a new development in integrated circuit protection. Both versions are comprised of radial leaded Metal Oxide Varistors (MOVs) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449.

The TMOV® and iTMOV® varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® and iTMOV® varistors offer quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.

The iTMOV® varistor differs from the TMOV® varistor by the inclusion of a third lead for the purpose of indicating that the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry.

Additionally TMOV® and iTMOV® varistors are wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.



Features and Benefits

  • RoHS compliant Halogen Free and Lead–free available
  • Designed to facilitate compliance to UL1449 for SPD products
  • High peak surge current rating up to 10kA
  • Wave solderable
  • Standard lead form and spacing option
  • -55°C to +85°C operating temp range
  • Three-lead version available for indication purposes


Applications

  • SPD Products
  • AC Panel Protection Modules
  • AC /DC Power Supplies
  • Surge Protected Strip Connectors
  • AC Power Meters
  • Relocatable AC Power Taps
  • GFCI (Ground Fault Current Interrupter)
  • UPS
  • Inverters
  • Appliances


Typical Application



Are you looking for a nonlinear resistor? This TMOV14RP275E MOV from Littelfuse will exceed your needs! Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 22 mm tall and 9.5 mm deep with a diameter of 17 mm. Its capacitance value is 450pF. This varistor has a voltage of 473 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total1,40 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 1,3977 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.