10-25% Rabatt

LittelfuseTMOV14RP300EL2T7Varistor

Var MOV 300VAC/385VDC 6000A 517V Thru-Hole Radial T/R

This TMOV14RP300EL2T7 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 50 A and clamping voltage is 775 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 22 mm tall and 9.5 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 517 V. Its capacitance value is 400pF.

Import TariffMay apply to this part

7 Stück: Versand in vsl. 2 Tagen

    Total0,14 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,135 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,135 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.