Analog DevicesTMP01FSZ-REEL7Temperatur- und Feuchtigkeitssensoren
Temperature Sensor Analog 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C | |
| 5mV/K | |
| Analog | |
| 4.5 | |
| 5|9|12 | |
| 13.2 | |
| 800 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Ideal for reading ambient conditions this TMP01FSZ-REEL7 temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog(voltage) output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

