| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 12 | |
| 1°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.4 | |
| 3.3 | |
| 3.6 | |
| 10 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.3(Max) |
| Verpackungslänge | 1.7(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-563 |
| 6 | |
| Leitungsform | Flat |
Are you designing a temperature and humidity based device? You will definitely need this TMP102AQDRLRQ1 temperature and humidity sensor developed by Texas Instruments. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

