| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 8 | |
| ±1°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.4 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.54 |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 4 | |
| Leitungsform | Ball |
Are you designing a temperature and humidity based device? You will definitely need this TMP103AYFFR temperature and humidity sensor developed by Texas Instruments. It has a digital output. This part has a resolution of 8 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

